1445022-6

TE Connectivity / AMP
571-14450226
1445022-6

Mfr.:

Description:
Pin & Socket Connectors RECPT SINGLE ROW 6P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.658
Expected 6/8/2026
24.000
Expected 9/14/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,301 € 3,01 €
0,286 € 7,15 €
0,267 € 66,75 €
0,228 € 228,00 €
0,227 € 454,00 €
0,221 € 2.210,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Receptacle Housings
6 Position
1 Row
Socket (Female)
3 mm
Crimp
Free Hanging
Nylon
250 V
5 A
MATE-N-LOK
Bulk
MATE-N-LOK
Brand: TE Connectivity / AMP
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Receptacle
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 2000
Subcategory: Pin & Socket Connectors
Unit Weight: 690 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.