1445022-5

TE Connectivity / AMP
571-14450225
1445022-5

Mfr.:

Description:
Pin & Socket Connectors RECPT SINGLE ROW 5P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.482

Stock:
10.482 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,224 € 2,24 €
0,223 € 446,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Receptacle Housings
5 Position
1 Row
Socket (Female)
3 mm
Crimp
Free Hanging
Nylon
250 V
5 A
MATE-N-LOK
MATE-N-LOK
Brand: TE Connectivity / AMP
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Receptacle
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 2000
Subcategory: Pin & Socket Connectors
Unit Weight: 602 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.