1438246-1

TE Connectivity / AMP
571-1438246-1
1438246-1

Mfr.:

Description:
Terminals B67AA-H104A0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.743

Stock:
10.743 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,194 € 1,94 €
0,173 € 4,33 €
0,164 € 16,40 €
0,147 € 36,75 €
0,14 € 140,00 €
0,132 € 330,00 €
0,116 € 580,00 €
0,111 € 1.110,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Splices
Open Barrel
Crimp
Female
Not Insulated
16 AWG
Cable Mount / Free Hanging
Brass
Bulk
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Length: 14.7 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 12500
Subcategory: Terminals
Width: 4.45 mm
Wire Gauge: 16 AWG
Unit Weight: 327 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99