1432786-1

TE Connectivity / AMP
655-1432786-1
1432786-1

Mfr.:

Description:
Automotive Relays SPDT QC 12VDC W/RES Mini-ISO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SPDT (1 Form C)
26.5 mm
Brand: TE Connectivity / AMP
Product Type: Automotive Relays
Factory Pack Quantity: 100
Subcategory: Relays
Type: Mini ISO Relay
Unit Weight: 29,303 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536490080
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.