142685-3

TE Connectivity / AMP
571-142685-3
142685-3

Mfr.:

Description:
Terminals TERMINAL REC POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,10 € 400,00 €
0,097 € 776,00 €
0,088 € 1.056,00 €
0,086 € 4.128,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Receptacle
Crimp
Female
Insulated
22 AWG
17 AWG
Cable Mount / Free Hanging
Tin
Reel
Brand: TE Connectivity / AMP
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 4000
Subcategory: Terminals
Unit Weight: 673 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.