1423674-5

TE Connectivity / AMP
655-1423674-5
1423674-5

Mfr.:

Description:
Circuit Breakers W54-XB1A4A10-8 CKTBKR THERM PB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 905

Stock:
905 Can Dispatch Immediately
Quantities greater than 905 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,26 € 4,26 €
3,76 € 18,80 €
3,12 € 31,20 €
2,95 € 147,50 €
2,76 € 276,00 €
2,59 € 777,00 €
2,16 € 1.080,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circuit Breakers
RoHS:  
REACH - SVHC:
W54
Circuit Breakers
Thermal
8 A
250 VAC
50 VDC
1 Pole
Push to Reset
0 C
+ 60 C
Non-Illuminated
Brand: TE Connectivity / AMP
Mounting Style: Panel Mount
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 100
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Part # Aliases: W54-XB1A4A10-8
Unit Weight: 27,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8535210000
CAHTS:
8536410092
USHTS:
8536200020
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.