141013-2

TE Connectivity / AMP
571-141013-2
141013-2

Mfr.:

Description:
Terminals TERMINAL REC F FASTON 6,35 AWG18-14

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Quick Disconnects
Receptacle
Female
Not Insulated
6.35 mm x 0.81 mm
14 AWG
Fastin-Faston
FASTON
Bulk
Brand: TE Connectivity / AMP
Insulation Material: Not Insulated
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Wire Gauge: 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.