1375819-1

TE Connectivity / AMP
571-13758191
1375819-1

Mfr.:

Description:
Headers & Wire Housings 0.1" CONTACT Reel of 5500

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 390.500

Stock:
390.500 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 5500   Multiples: 5500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5500)
0,028 € 154,00 €
0,023 € 506,00 €

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
0,06 €
Min:
100
Packaging:
Reel
Availability:
In Stock
Price:
0,05 €
Min:
1000

Similar Product

TE Connectivity / AMP 1445336-1
TE Connectivity / AMP
Headers & Wire Housings TIN CONTACT 26-22AWG

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Pin (Male)
Tin
CST-100
Wire-to-Board
26 AWG to 22 AWG
- 55 C
+ 105 C
Reel
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Current Rating: 6.5 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Unit Weight: 85 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.