130025602402

TE Connectivity / AMP
571-130025602402
130025602402

Mfr.:

Description:
I/O Connectors MERTEC 24 W PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
REACH - SVHC:
Housings
Female
24 Position
Cable Mount
Crimp
Straight
Accessory Type: Socket Assembly
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: I/O Connectors
Factory Pack Quantity: 40
Subcategory: I/O Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99