1274566-1

TE Connectivity / AMP
571-1274566-1
1274566-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors R/A CABLE PLUG CABLE 735A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Quantities greater than 89 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,70 € 27,70 €
27,15 € 271,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
Mini-BNC
Plug (Pin)
75 Ohms
2 GHz
Crimp
Right Angle
Standard
Cable Mount / Free Hanging
RG-735A
Bulk
Body Finish: Nickel
Body Material: Brass
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Plating: Gold
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 300 V
Unit Weight: 12,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.