1241844-2

TE Connectivity / AMP
571-1241844-2
1241844-2

Mfr.:

Description:
Automotive Connectors MICRO TIM2 A CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.000

Stock:
10.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,141 € 705,00 €
0,133 € 1.330,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
15 AWG
Micro Timer II
Reel
Brand: TE Connectivity / AMP
Contact Type: Socket
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 10 A
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 5000
Subcategory: Automotive Connectors
Tradename: Timer
Type: Contact
Unit Weight: 313 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

Timer Interconnection System

TE Connectivity's (TE) Timer Interconnect System features contacts used extensively in the automotive industry. Each contact of this TE series consists of a flat receptacle, which mates with a flat tab. The receptacle has two respective four contact springs, which are independent of each other. Two-piece contacts with a steel top spring are predominantly. This two-piece contact design means that the electrical and mechanical properties are separated. One end of the contact body is either crimped to wire or soldered to a printed circuit board. The other end of the contact body mates with the matching tab.