1241732-2

TE Connectivity / AMP
571-1241732-2
1241732-2

Mfr.:

Description:
Automotive Connectors MICRO TIMER2KONTAKT REEL OF 4000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.000

Stock:
8.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,098 € 392,00 €
0,092 € 736,00 €
0,087 € 1.044,00 €

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
0,15 €
Min:
100

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
17 AWG
Micro Timer II
Reel
Brand: TE Connectivity / AMP
Contact Material: Copper
Contact Type: Socket (Female)
Current Rating: 10 A
Maximum Operating Temperature: + 54 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 4000
Subcategory: Automotive Connectors
Tradename: Timer
Type: Contact
Wire Gauge Range: 17 AWG to 20 AWG
Unit Weight: 275 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Timer Interconnection System

TE Connectivity's (TE) Timer Interconnect System features contacts used extensively in the automotive industry. Each contact of this TE series consists of a flat receptacle, which mates with a flat tab. The receptacle has two respective four contact springs, which are independent of each other. Two-piece contacts with a steel top spring are predominantly. This two-piece contact design means that the electrical and mechanical properties are separated. One end of the contact body is either crimped to wire or soldered to a printed circuit board. The other end of the contact body mates with the matching tab.