1241380-3

TE Connectivity / AMP
571-1241380-3
1241380-3

Mfr.:

Description:
Automotive Connectors MCP1.5 SKT CONT SWS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117.000

Stock:
117.000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
0,149 € 670,50 €
0,139 € 1.251,00 €
0,132 € 1.782,00 €

Alternative Packaging

Packaging:
Reel
Availability:
In Stock
Price:
0,18 €
Min:
1000
Packaging:
Cut Tape
Availability:
In Stock
Price:
0,21 €
Min:
100
Packaging:
Bulk
Availability:
In Stock
Price:
0,37 €
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Silver
20 AWG
17 AWG
MCP 1.5
Reel
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Type: Socket (Female)
Current Rating: 12 A
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 4500
Subcategory: Automotive Connectors
Type: Contact
Wire Gauge Range: 17 AWG to 20 AWG
Unit Weight: 343 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LEAVYSEAL Connectors

TE Connectivity's (TE) LEAVYSEAL Connectors are a sealed high pin-count solution offering flexible usage for various applications. With in-line/flange or PCB mount options, arrangements from 15 to 120 positions, and mixed terminal sizes in one housing, LEAVYSEAL provides a large portfolio, including a wide range of accessories. Variants made of flame-retardant UL 94 V-0 material, a high-temperature range of -40 to +140°C, and a high level of IP protection (IP67, IP69K with cover) make TE's LEAVYSEAL Connectors a secure solution for harsh environments. Modifications include reversed exit housings, more flexibility for design-in, and smooth exit housings for jacket wire usage.