1241380-1 (Loose Piece)

TE Connectivity / AMP
571-1241380-1-LP
1241380-1 (Loose Piece)

Mfr.:

Description:
Automotive Connectors MCP1.5 BU-KONT EDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.215

Stock:
12.215 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,165 € 1,65 €
0,146 € 3,65 €
0,137 € 6,85 €

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
0,11 €
Min:
100
Packaging:
Reel
Availability:
In Stock
Price:
0,09 €
Min:
1000
Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,08 €
Min:
4500

Similar Product

TE Connectivity / AMP 1241380-1
TE Connectivity / AMP
Automotive Connectors MCP1.5 BU-KONT EDS Reel of 4500

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
17 AWG
Bulk
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Type: Terminal
Wire Gauge Range: 17 AWG to 20 AWG
Part # Aliases: 1241380-1
Unit Weight: 411,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size. The "CT"
suffix at the end of the Mouser Part Number designates a cut
strip. The "LP" suffix at the end of the Mouser Part Number
designates loose piece. An item lacking the suffix of "MR",
"CT", or "LP" is available in its original manufacturer standard
packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-0814-6

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99