1218434-4

TE Connectivity / AMP
571-1218434-4
1218434-4

Mfr.:

Description:
D-Sub Mil Spec Connectors R/A RCP ASSY 37 POS SER 109

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 108   Multiples: 54
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,46 € 5.017,68 €

Similar Product

TE Connectivity / Raychem M24308/23-28F
TE Connectivity / Raychem
D-Sub Mil Spec Connectors R/A RCP ASSY 37 POS SER 109

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Mil Spec Connectors
RoHS: N
109
Brand: TE Connectivity / AMP
Product Type: D-Sub MIL Spec Connectors
Factory Pack Quantity: 6
Subcategory: MIL-Spec / MIL-Type
Tradename: AMPLIMITE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors are qualified to MIL-DTL-24308 specifications. These connectors are available in sizes 1 through 5 and feature connector savers that preserve mounted connectors for high-use applications. TE AMPLIMITE Military D-Subminiature Connectors are ideally suited for military equipment, ground support devices, computer peripheral equipment, modems, and industrial instrumentation applications.

MIL-DTL-24308 Connectors

TE Connectivity's (TE) MIL-DTL-24308 Connectors are compact pin and socket connectors specially designed for high-density packages. The connectors are ideally suited for applications such as military equipment, ground support devices, computer peripheral equipment, modems, and industrial instrumentation. Series 109 and Series 90 military connectors conform to the latest amendments of the MIL-DTL-24308 specification. TE MIL-DTL-24308 Connectors are intermateable with similar connectors in the same sizes as other manufacturers.

Mil-Spec Connectors

TE Connectivity's (TE) Mil-Spec Connectors are mil-spec qualified and designed for harsh environments of military ground, air, and sea applications. TE Connectivity offers a wide range of sizes, configurations, materials, and finishes to meet virtually any need. Finishes range from the traditional olive drab cadmium to RoHS-compliant black zinc nickel and nickel PTFE. The circular I/O connectors are available in lightweight aluminum, even lighter-weight composites, and extra-sturdy stainless steel.