1217186-1

TE Connectivity / AMP
571-1217186-1
1217186-1

Mfr.:

Description:
Terminals CLUSTER BLOCK HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,72 € 7,20 €
0,584 € 14,60 €
0,548 € 54,80 €
0,479 € 119,75 €
0,417 € 417,00 €
0,402 € 1.206,00 €
0,39 € 1.950,00 €
0,378 € 3.780,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Accessories
Housing
Insulated
Natural
Bulk
Brand: TE Connectivity / AMP
Insulation Material: Polybutylene Terephthalate (PBT)
Length: 44 mm
Material: Polybutylene Terephthalate (PBT)
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Width: 22.77 mm
Unit Weight: 6,277 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8536900020
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536909010
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.