1217097-2

TE Connectivity / AMP
571-1217097-2
1217097-2

Mfr.:

Description:
Terminals REC 187 POS LOC 22-18 014 TPBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,193 € 1,93 €
0,172 € 4,30 €
0,164 € 16,40 €
0,146 € 36,50 €
0,139 € 139,00 €
0,131 € 327,50 €
0,13 € 650,00 €
0,115 € 1.150,00 €
Full Reel (Order in multiples of 15000)
0,115 € 1.725,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Receptacle
Female
22 AWG
18 AWG
Reel
Cut Tape
Brand: TE Connectivity / AMP
Product Type: Terminals
Factory Pack Quantity: 15000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.