1217061-1

TE Connectivity / AMP
571-1217061-1
1217061-1

Mfr.:

Description:
Terminals TAB FASTON .187 PCB TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30.000

Stock:
30.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,129 € 1.290,00 €
0,122 € 2.440,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
PC Tab
Stud
Male
Not Insulated
4.75 mm x 0.81 mm
PCB
Tin
Brass
187 FASTON
FASTON
Reel
Brand: TE Connectivity / AMP
Insulation Material: Not Insulated
Length: 14.61 mm
Material: Brass
Mounting Angle: Right Angle
Product Type: Terminals
Factory Pack Quantity: 10000
Subcategory: Terminals
Width: 7.47 mm
Unit Weight: 627 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

FASTON Electrical Quick Connects

TE Connectivity's (TE) FASTON Electrical Quick Connects offer speed of application, uniform reliability, and low per-line cost. Products include flag receptacles, straight receptacles, wire crimp tabs, printed circuit board tabs, and board-mount tabs. Features include a locking action and a contact area that increases the contact surface and locks the tabs and receptacles at the proper insertion depth for firm retention. The portfolio includes standard products, as well as low-insertion-force terminals, high-temperature terminals, low-profile terminals, and more. A complete line of application tooling has been developed specifically for these terminals. Crimping dimensions for each terminal are precisely controlled so all connections are identical in performance. TE FASTON Electrical Quick Connects are available in insulated or uninsulated versions.

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

PIDG Terminals

TE Connectivity's (TE) PIDG Terminals are designed for uniform reliability in the most difficult circuit environments. These terminals consist of tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the terminal construction allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area. TE's PIDG Terminals are ideal for instruments and controls, lighting, power supplies, panel boxes, lifting equipment, motors, and appliances, as well as transportation and aerospace applications.