1123721-2

TE Connectivity / AMP
571-11237212
1123721-2

Mfr.:

Description:
Headers & Wire Housings EP CONN REC CONTACT 18-22 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27.100

Stock:
27.100 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,114 € 1,14 €
0,102 € 2,55 €
0,098 € 9,80 €
0,087 € 21,75 €
0,08 € 80,00 €
0,062 € 155,00 €
Full Reel (Order in multiples of 4000)
0,059 € 236,00 €
0,058 € 464,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
Wire-to-Board
22 AWG to 18 AWG
- 25 C
+ 105 C
Reel
Cut Tape
Brand: TE Connectivity / AMP
Contact Material: Brass
Current Rating: 8 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 4000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Unit Weight: 461 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.