10VR7

TE Connectivity / AMP
592-10VR7
10VR7

Mfr.:

Description:
Power Line Filters 10A IEC 1/4" FASTON BULKHEAD MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,83 € 27,83 €
23,27 € 186,16 €
22,18 € 2.306,72 €
21,18 € 10.674,72 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
REACH - SVHC:
1-Phase EMI/EMC Filter
250 VAC
10 A
Flange Mount
Faston
700 uA
R (1-20 Amp)
50 Hz, 60 Hz
Brand: TE Connectivity / AMP
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 8
Subcategory: Power Condition
Part # Aliases: 1-6609032-6
Unit Weight: 290,004 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.