10KESS6BFPW

TE Connectivity / AMP
655-10KESS6BFPW
10KESS6BFPW

Mfr.:

Description:
Power Line Filters KES 10A 1S SPADE WYE 520VAC 50HZ

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Quantities greater than 49 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,16 € 97,16 €
85,36 € 853,60 €
82,37 € 2.059,25 €
250 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
3-Phase EMI/EMC Filter
520 VAC
10 A
DIN Rail
Threaded Bolt
3 mA
50 Hz, 60 Hz
Brand: TE Connectivity / AMP
Compliance: UL; CSA
Height: 39 mm
Length: 85 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 51 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.