10EH3

TE Connectivity / AMP
592-10EH3
10EH3

Mfr.:

Description:
AC Power Entry Modules 10A WIRE - WIRE LEAD FLANGE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,34 € 14,34 €
12,79 € 127,90 €
12,28 € 307,00 €
12,26 € 686,56 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
10 A
250 VAC
Panel Mount
Wire Leads
Power Line
EH
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AC Power Entry Modules
Factory Pack Quantity: 56
Subcategory: Power Entry
Part # Aliases: 6609012-6
Unit Weight: 53,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99