106527-6

TE Connectivity / AMP
571-106527-6
106527-6

Mfr.:

Description:
Headers & Wire Housings DUAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

TE Connectivity 794954-6
TE Connectivity
Pin & Socket Connectors RECEPTACLE HSG 6P

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wire Housings
Receptacle Housing
6 Position
4.2 mm (0.165 in)
2 Row
4.2 mm (0.165 in)
Cable Mount / Free Hanging
Crimp
Socket (Female)
AMP-DUAC
Bulk
Brand: TE Connectivity / AMP
Contact Type: Socket
Housing Colour: White
Housing Gender: Receptacle
Housing Material: Nylon
Latching Type: Latched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 1,394 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.