106455-3

TE Connectivity / AMP
571-106455-3
106455-3

Mfr.:

Description:
Terminals 8P HOUSING TAB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.597

Stock:
4.597 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,32 € 3,32 €
2,83 € 28,30 €
2,52 € 63,00 €
2,40 € 240,00 €
2,19 € 547,50 €
2,12 € 1.060,00 €
1,98 € 1.584,00 €
1,86 € 10.416,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Accessories
Housing
Crimp
Male
Insulated
Gray
Fastin-Faston
FASTON
Bulk
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Insulation Material: Polyamide (PA)
Length: 32 mm
Material: Polybutylene Terephthalate (PBT)
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 800
Subcategory: Terminals
Width: 14 mm
Unit Weight: 6,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FASTON Electrical Quick Connects

TE Connectivity's (TE) FASTON Electrical Quick Connects offer speed of application, uniform reliability, and low per-line cost. Products include flag receptacles, straight receptacles, wire crimp tabs, printed circuit board tabs, and board-mount tabs. Features include a locking action and a contact area that increases the contact surface and locks the tabs and receptacles at the proper insertion depth for firm retention. The portfolio includes standard products, as well as low-insertion-force terminals, high-temperature terminals, low-profile terminals, and more. A complete line of application tooling has been developed specifically for these terminals. Crimping dimensions for each terminal are precisely controlled so all connections are identical in performance. TE FASTON Electrical Quick Connects are available in insulated or uninsulated versions.

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.