1052097-1

TE Connectivity / AMP
650-1052097-1
1052097-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors 2037 5100 00

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
SMA
Plug (Pin)
50 Ohms
12.4 GHz
Crimp
RG-178
Body Finish: Gold
Body Material: Stainless Steel
Body Style: Right Angle
Brand: TE Connectivity / AMP
Contact Material: Beryllium Copper
Contact Plating: Gold
Insulation Resistance: 10 GOhms
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.