1051766-1

TE Connectivity / AMP
571-1051766-1
1051766-1

Mfr.:

Description:
RF Connectors / Coaxial Connectors 2031 8012 92

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Plug (Pin)
50 Ohms
12.4 GHz
Solder
Brand: TE Connectivity / AMP
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.