104549-5

TE Connectivity / AMP
571-1045495
104549-5

Mfr.:

Description:
Board to Board & Mezzanine Connectors 30P HDR SHR SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 720   Multiples: 720
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,42 € 5.342,40 €
2.880 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS: N
REACH - SVHC:
Headers
30 Position
1.27 mm (0.05 in)
2 Row
Solder
Straight
1 A
30 VAC
- 65 C
+ 105 C
Gold
Copper Alloy
Thermoplastic (TP)
AMPMODU System 50
Tube
Brand: TE Connectivity / AMP
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 20
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU System 50 Connectors

TE Connectivity's (TE) AMPMODU System 50 Connector Family includes a wide variety of high-density board-to-board and wire-to-board connectors. The cable-applied receptacles are available in ribbon cable or FFC cable termination. The polarized housing helps prevent incorrect mating, while integral latches provide locking. Shrouded housings add user safety and contact protection. Typical applications for TE AMPMODU System 50 components include storage equipment, medical equipment, gaming equipment, automotive controls, servers, test/measurement devices, factory automation, and telecommunication equipment.