104130-2

TE Connectivity / AMP
571-1041302
104130-2

Mfr.:

Description:
Headers & Wire Housings 14P HEADER W/LATCHES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 171 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,40 € 5,40 €
4,51 € 432,96 €
3,61 € 2.079,36 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: N
Headers
Shrouded
14 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
3.43 mm (0.135 in)
AMP-LATCH
AMP-LATCH
Board-to-Board
- 65 C
+ 105 C
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 5 GOhms
Latching Type: Ejection
Product Type: Headers & Wire Housings
Factory Pack Quantity: 96
Subcategory: Headers & Wire Housings
Unit Weight: 3,531 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMP-LATCH Ribbon Cable Connectors

TE Connectivity's (TE) AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and PC board circuitry. The mass termination capabilities of the AMP-LATCH family of connectors have made ribbon cable popular within the Electronics Industry. The ability to terminate up to 64 conductors simultaneously, without stripping or otherwise preparing the cable, saves labor. The AMP-LATCH Line is available in three separate cable centerline spacings, including .050 (1.27), .039 (1.00), and .025 (0.64). Applications include computers/electronics, business equipment, and medical equipment.