104069-2

TE Connectivity / AMP
571-1040692
104069-2

Mfr.:

Description:
Board to Board & Mezzanine Connectors SYS 50 50P HDR SHROUDED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,08 € 37,08 €
37,07 € 963,82 €
23,92 € 2.487,68 €
18,19 € 4.729,40 €

RoHS Version

TE Connectivity 5-104069-2
TE Connectivity
Board to Board & Mezzanine Connectors 50 POS HDR R/A DUAL ROW

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS: No - RoHS Version Available
REACH - SVHC:
Headers
50 Position
1.27 mm (0.05 in)
2 Row
Solder
Right Angle
3.6 A
30 VAC
- 65 C
+ 105 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
AMPMODU System 50
Tube
Brand: TE Connectivity / AMP
Compliance: UL; CSA
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 13
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Unit Weight: 2,856 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU System 50 Connectors

TE Connectivity's (TE) AMPMODU System 50 Connector Family includes a wide variety of high-density board-to-board and wire-to-board connectors. The cable-applied receptacles are available in ribbon cable or FFC cable termination. The polarized housing helps prevent incorrect mating, while integral latches provide locking. Shrouded housings add user safety and contact protection. Typical applications for TE AMPMODU System 50 components include storage equipment, medical equipment, gaming equipment, automotive controls, servers, test/measurement devices, factory automation, and telecommunication equipment.