102974-2

TE Connectivity / AMP
571-102974-2
102974-2

Mfr.:

Description:
Headers & Wire Housings 02 MODII HDR SRRA B/A .100CL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
REACH - SVHC:
Headers
Breakaway
2 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
8.08 mm (0.318 in)
2.79 mm (0.11 in)
AMPMODU MOD II
AMPMODU
Board-to-Board
- 65 C
+ 105 C
Bulk
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Unit Weight: 193,270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.