102557-3

TE Connectivity / AMP
571-102557-3
102557-3

Mfr.:

Description:
Headers & Wire Housings 26 MODII HDR DRST SH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Quantities greater than 70 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,43 € 25,43 €
21,61 € 216,10 €
20,64 € 516,00 €
19,98 € 999,00 €
19,30 € 1.351,00 €
280 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:
Headers
Shrouded
26 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Straight
Pin (Male)
Gold
8.13 mm (0.32 in)
6.35 mm (0.25 in)
AMPMODU MOD II
AMPMODU
Board-to-Board, Signal
- 55 C
+ 105 C
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 70
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.