102159-4

TE Connectivity / AMP
571-1021594
102159-4

Mfr.:

Description:
Headers & Wire Housings R/A HDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,36 € 3,36 €
3,06 € 30,60 €
2,40 € 60,00 €
2,18 € 152,60 €
2,08 € 582,40 €
2,00 € 2.100,00 €
1,97 € 4.964,40 €
1,95 € 9.828,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: N
Headers
Pin Strip
20 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Panel Mount
Solder Pin
Right Angle
Pin (Male)
Gold
2.79 mm (0.11 in)
AMP-LATCH
AMP-LATCH
Board-to-Board, Signal
Tray
Brand: TE Connectivity / AMP
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 70
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMP-LATCH Ribbon Cable Connectors

TE Connectivity's (TE) AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and PC board circuitry. The mass termination capabilities of the AMP-LATCH family of connectors have made ribbon cable popular within the Electronics Industry. The ability to terminate up to 64 conductors simultaneously, without stripping or otherwise preparing the cable, saves labor. The AMP-LATCH Line is available in three separate cable centerline spacings, including .050 (1.27), .039 (1.00), and .025 (0.64). Applications include computers/electronics, business equipment, and medical equipment.