102156-8

TE Connectivity / AMP
571-1021568
102156-8

Mfr.:

Description:
Headers & Wire Housings 30DP 4S UNIV HEADER

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS: N
Headers
Pin Strip
34 Position
2.54 mm (0.1 in)
2.54 mm (0.1 in)
Straight
Pin (Male)
Gold
3.94 mm (0.155 in)
AMP-LATCH
AMP-LATCH
Board-to-Board, Signal
Tray
Brand: TE Connectivity / AMP
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.