102142-2

TE Connectivity / AMP
571-102142-2
102142-2

Mfr.:

Description:
Headers & Wire Housings UNV AMP-LATCH HDR HSG 26P W/MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 2400   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,553 € 1.327,20 €
0,533 € 1.918,80 €
0,523 € 3.138,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
26 Position
2.54 mm (0.1 in)
2.54 mm (0.1 in)
Straight
AMP-LATCH
AMP-LATCH
Wire-to-Board, Signal
Brand: TE Connectivity / AMP
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 160
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.