102100-1 (Mouser Reel)

TE Connectivity / AMP
571-102100-1-MR
102100-1 (Mouser Reel)

Mfr.:

Description:
Headers & Wire Housings TERM RECPT 18-22AWG Reel of 1000

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,461 € 461,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,48 €
Min:
5000
Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
0,57 €
Min:
100

Similar Product

TE Connectivity 102100-1
TE Connectivity
Headers & Wire Housings TERM RECPT 18-22AWG Reel of 5000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Gold
AMPMODU MOD I
AMPMODU
22 AWG to 18 AWG
Reel
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Current Rating: 5 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 102100-1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.