100KEBS6BFPD

TE Connectivity / AMP
655-100KEBS6BFPD
100KEBS6BFPD

Mfr.:

Description:
Power Line Filters KEB 100A 1S NUTDELTA 520VAC 50HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
444,23 € 888,46 €
444,04 € 11.545,04 €
50 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
REACH - SVHC:
3-Phase EMI/EMC Filter
440 VAC, 520 VAC
100 A
Chassis Mount
Screw
6 mA
50 Hz, 60 Hz
Brand: TE Connectivity / AMP
Compliance: UL; CSA
Height: 92 mm
Length: 300 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 160 mm
Part # Aliases: 5-1609965-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3-Phase DIN Rail Mounted EMI Filters

TE Connectivity's (TE) / Corcom 3-Phase DIN Rail Mounted EMI Filters consist of six variants with ratings from 1A to 100A, fully potted and bookshelf (BS) types, and standard/high/very-high performance rating options. The lightweight, compact, easy-to-install filters are chassis/DIN rail mountable and do not require mounting screws. The 3-Phase DIN Rail Mounted EMI Filters are ideal for use in many different applications such as industrial machinery, factory automation equipment, servo drives, variable frequency drives, frequency inverters/converters, robotics, renewable/alternative energy and EV charging stations.

KEB & KES 3-Phase General Purpose EMI filters

TE Connectivity's (TE) KEB and KES 3-Phase General Purpose EMI filters are single-stage devices in 3-wire Delta (KEB) and 4-wire WYE (KES) versions. TE KEB and KES 3-Phase General Purpose EMI filters feature spade, stud or shockproof terminals with a 1A to 150A current range and 440VAC / 520VAC maximum continuous operating range. Applications include industrial automation, HVAC, rectifiers and computer numerical control (CNC) machines.