1-967623-6

TE Connectivity / AMP
571-1-967623-6
1-967623-6

Mfr.:

Description:
Automotive Connectors JUN-POW-TIM GEH 15P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
800
Expected 6/15/2026
2.911
Expected 6/24/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,644 € 6,44 €
0,595 € 14,88 €
0,567 € 56,70 €
0,531 € 132,75 €
0,489 € 244,50 €
0,458 € 366,40 €
0,443 € 1.063,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
15 Position
5 mm (0.197 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
Bulk
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Height: 26.5 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 26.2 mm
Locking Mechanism: On the terminal
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 800
Subcategory: Automotive Connectors
Unit Weight: 7,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.