1-967623-3

TE Connectivity / AMP
571-1-967623-3
1-967623-3

Mfr.:

Description:
Automotive Connectors JUN-POW-TIM GEH 15P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 909

Stock:
909 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,857 € 8,57 €
0,765 € 19,13 €
0,728 € 72,80 €
0,662 € 165,50 €
0,611 € 305,50 €
0,547 € 1.312,80 €
0,533 € 2.984,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
15 Position
5 mm (0.197 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Yellow
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 26.5 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 26.2 mm
Locking Mechanism: On the terminal
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 800
Subcategory: Automotive Connectors
Unit Weight: 7,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99