1-965102-1

TE Connectivity / AMP
571-1-965102-1
1-965102-1

Mfr.:

Description:
Automotive Connectors FLACHSTE-GEH 2,8 4P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 8500   Multiples: 1700
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,496 € 4.216,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
4 Position
5 mm (0.197 in)
Pin (Male)
Black
Bulk
Application: Wire to Wire
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 38 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 20.6 mm
Locking Mechanism: On the terminal
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1700
Subcategory: Automotive Connectors
Width: 20.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99