1-963746-2

TE Connectivity / AMP
571-1-963746-2
1-963746-2

Mfr.:

Description:
Automotive Connectors FLACHSTECKER2 8X0,8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.255

Stock:
8.255 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,82 € 0,82 €
0,692 € 6,92 €
0,683 € 17,08 €
0,593 € 59,30 €
0,556 € 139,00 €
0,525 € 262,50 €
0,504 € 504,00 €
0,495 € 2.475,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Silver
17 AWG
13 AWG
Bulk
Brand: TE Connectivity / AMP
Contact Gender: Pin (Male)
Contact Type: Tab
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Wire Gauge Range: 13 AWG to 17 AWG
Unit Weight: 636 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.