1-962918-2

TE Connectivity / AMP
571-1-962918-2
1-962918-2

Mfr.:

Description:
Automotive Connectors TAB 5,8X0,8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.621

Stock:
5.621 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,91 € 1,91 €
1,63 € 16,30 €
1,45 € 36,25 €
1,38 € 138,00 €
1,30 € 325,00 €
1,24 € 620,00 €
1,20 € 1.200,00 €
Full Reel (Order in multiples of 1500)
1,13 € 1.695,00 €
1,10 € 3.300,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Silver
17 AWG
13 AWG
Standard Power Timer
Reel
Cut Tape
Brand: TE Connectivity / AMP
Contact Type: Tab
Current Rating: 40 A
Description/Function: Timer Connector System, Automotive Terminals
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 1500
Subcategory: Automotive Connectors
Tradename: Timer
Type: Quick Connect
Wire Gauge Range: 13 AWG to 17 AWG
Unit Weight: 1,035 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Timer Interconnection System

TE Connectivity's (TE) Timer Interconnect System features contacts used extensively in the automotive industry. Each contact of this TE series consists of a flat receptacle, which mates with a flat tab. The receptacle has two respective four contact springs, which are independent of each other. Two-piece contacts with a steel top spring are predominantly. This two-piece contact design means that the electrical and mechanical properties are separated. One end of the contact body is either crimped to wire or soldered to a printed circuit board. The other end of the contact body mates with the matching tab.

LEAVYSEAL Connectors

TE Connectivity's (TE) LEAVYSEAL Connectors are a sealed high pin-count solution offering flexible usage for various applications. With in-line/flange or PCB mount options, arrangements from 15 to 120 positions, and mixed terminal sizes in one housing, LEAVYSEAL provides a large portfolio, including a wide range of accessories. Variants made of flame-retardant UL 94 V-0 material, a high-temperature range of -40 to +140°C, and a high level of IP protection (IP67, IP69K with cover) make TE's LEAVYSEAL Connectors a secure solution for harsh environments. Modifications include reversed exit housings, more flexibility for design-in, and smooth exit housings for jacket wire usage.