1-962915-3 (Loose Piece)

TE Connectivity / AMP
571-1-962915-3-LP
1-962915-3 (Loose Piece)

Mfr.:

Description:
Automotive Connectors FLACHSTECKER2 8X0 8 Loose Piece

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.829

Stock:
2.829 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €
1,13 € 11,30 €
1,08 € 27,00 €
1,06 € 53,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Cable Mount / Free Hanging
Crimp
Gold
20 AWG
17 AWG
Bulk
Brand: TE Connectivity / AMP
Contact Gender: Pin (Male)
Contact Type: Pin
Current Rating: 30 A
Description/Function: Timer Connector System, Automotive Terminals
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Wire Gauge Range: 17 AWG to 20 AWG
Part # Aliases: 1-962915-3~1-962915-3 (MOUSER REEL) 1-962915-3
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Johanson Technology will be discontinuing this part number,
effective July 22nd, 2015. JTI is discontinuing this part
because it falls under the 7c-1 exemption of the ROHS European
Directive 2011/65/EU which expires July 22nd , 2015.

The last time to buy this part number from the factory is May
31st, 2015 and the final ship date for all purchase orders is
August 22nd, 2015.

Please contact a Mouser Technical Sales
Representative for further information.

5-0814-10

Compliance Codes
CNHTS:
8536901100
USHTS:
8538908140
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Czech Republic
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.