1-962375-1

TE Connectivity / AMP
571-1-962375-1
1-962375-1

Mfr.:

Description:
Automotive Connectors 2P MESSERLEIS-GEH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Housings
2 Position
7.6 mm (0.299 in)
Black
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Type: Tab
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Timer Connector System, Housing for Male Terminals
Height: 41 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 17.2 mm
Locking Mechanism: On the terminal
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Width: 23.4 mm
Unit Weight: 4,810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99