1-962299-1

TE Connectivity / AMP
571-1-962299-1
1-962299-1

Mfr.:

Description:
Automotive Connectors 56P JPT/MPT BU-GEH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 57 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,94 € 20,94 €
17,80 € 178,00 €
16,83 € 420,75 €
13,64 € 3.410,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
56 Position
3.3 mm (0.13 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
Application: Signal, Wire-to-Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Contact Type: Socket
Description/Function: Hybrid, Housing for Female Terminals
Height: 44.5 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 27.3 mm
Number of Rows: 4 Row
Product Type: Automotive Connectors
Row Spacing: 6 mm
Factory Pack Quantity: 400
Subcategory: Automotive Connectors
Width: 28 mm
Unit Weight: 24,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.