1-874468-9

TE Connectivity / AMP
571-1-874468-9
1-874468-9

Mfr.:

Description:
Other Tools GROOVED BALL BEARING

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,64 € 50,64 €
50,46 € 302,76 €
49,41 € 494,10 €
47,65 € 1.238,90 €
47,46 € 2.373,00 €
47,28 € 4.728,00 €
47,12 € 9.424,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Other Tools
Brand: TE Connectivity / AMP
Product Type: Hand Tools
Factory Pack Quantity: 2
Subcategory: Tools
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
8466940000
USHTS:
8466944000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hand Crimping Tools

TE Connectivity's Hand Crimping Tools offer a wide variety of portable wire crimper tools. These tools provide a flexible approach to portable crimping, proper crimp quality, and optimum performance. The hand crimping tools include the SDE crimp commercial tooling platform, insertion/extraction tools, certified portable crimping tools, and commercial hand crimping tools. The SDE dies can be used across platforms, from manual to pneumatic to battery-powered, as per requirements. These tools are ideal for applications in industrial, appliance, automotive, Industrial and Commercial Transportation (ICT), and energy sectors.