1-796866-4

TE Connectivity / AMP
571-1-796866-4
1-796866-4

Mfr.:

Description:
Pluggable Terminal Blocks 14POS TERMI-BLOK HDR RT ANGLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,59 € 11,59 €
8,23 € 82,30 €
7,33 € 183,25 €
6,72 € 336,00 €
5,76 € 576,00 €
5,61 € 1.402,50 €
5,51 € 2.755,00 €
5,31 € 5.310,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pluggable Terminal Blocks
RoHS:  
REACH - SVHC:
Headers
14 Position
5.08 mm
Solder Pin
Through Hole
15 A
300 VAC
30 AWG
12 AWG
Green
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mounting Angle: Right
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.