1-794542-2

TE Connectivity / AMP
571-1-794542-2
1-794542-2

Mfr.:

Description:
Headers & Wire Housings 12 PLUG 94V-2 FR/HNG DUAC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.160

Stock:
2.160 Can Dispatch Immediately
Quantities greater than 2160 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,394 € 3,94 €
0,347 € 8,68 €
0,306 € 30,60 €
0,275 € 74,25 €
0,224 € 241,92 €
0,21 € 567,00 €
0,20 € 1.026,00 €
0,19 € 1.949,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
12 Position
2 Row
Cable Mount / Free Hanging
Crimp
Pin (Male)
AMP-DUAC
Brand: TE Connectivity / AMP
Product Type: Headers & Wire Housings
Factory Pack Quantity: 270
Subcategory: Headers & Wire Housings
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.