1-770903-0 (Mouser Reel)

TE Connectivity / AMP
571-1-770903-0-MR
1-770903-0 (Mouser Reel)

Mfr.:

Description:
Pin & Socket Connectors SKT 22-18 AWG REEL Reel of 1000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.000
Expected 6/17/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,33 € 330,00 €

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
0,40 €
Min:
100

Similar Product

TE Connectivity / AMP 170366-1
TE Connectivity / AMP
Pin & Socket Connectors SKT 22-18 AWG BULK

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Contacts
Pin (Male)
Crimp
Brass
Gold
600 V
11.2 A
Mini-Universal MATE-N-LOK
Reel
MATE-N-LOK
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1000
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 22 AWG to 18 AWG
Part # Aliases: 1-770903-0
Unit Weight: 696,823 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

Mini-Universal MATE-N-LOK® Connectors

TE Connectivity's (TE) Mini-Universal MATE-N-LOK® Connectors offer a 9A maximum current rating, 30AWG to 16AWG wire range, and 600VAC/DC voltage. These connectors feature polarized housings and a latching mechanism that ensures properly mated connectors stay connected. This compact and durable connector system utilizes a combination of pins and sockets intermixed in the plug and cap housing to achieve maximum electrical performance. TE Mini-Universal MATE-N-LOK Connectors are ideal for power supplies, HVAC systems, wiring harness assemblies, security systems, and traffic control devices.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.