1-770743-1

TE Connectivity / AMP
571-1-770743-1
1-770743-1

Mfr.:

Description:
Pin & Socket Connectors HEADER 10 POS GOLD DUAL ROW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.131

Stock:
1.131
Can Dispatch Immediately
On Order:
1.600
Expected 8/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,65 € 3,65 €
3,16 € 31,60 €
2,85 € 71,25 €
2,49 € 249,00 €
2,37 € 474,00 €
2,26 € 1.356,00 €
2,14 € 2.140,00 €
2,09 € 5.434,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Headers
10 Position
2 Row
Pin (Male)
4.14 mm
Through Hole
PCB
Nylon
Brass
Gold
600 V
9.5 A
MATE-N-LOK
Bulk
MATE-N-LOK
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Gender: Plug
Mounting Angle: Vertical
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 200
Subcategory: Pin & Socket Connectors
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99