1-726389-2

TE Connectivity / AMP
571-1-726389-2
1-726389-2

Mfr.:

Description:
Terminals TAB 4.8 TIN PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56.311

Stock:
56.311 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,246 € 2,46 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
PC Tab
Solder
Male
Not Insulated
4.75 mm
PCB
Tin
Brass
Bulk
Brand: TE Connectivity / AMP
Insulation Material: Not Insulated
Length: 12.8 mm
Mounting Angle: Right
Product Type: Terminals
Factory Pack Quantity: 10000
Subcategory: Terminals
Unit Weight: 57 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.